NET-35C

709-NET35C
NET-35C

Mfr.:

Description:
Power Supplies - Chassis Mount 35W 5V/2.5A 15V/1A -15V/0.5A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
35 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
3 Output
5 VDC
2.5 A
15 VDC
1 A
Enclosed
3 kVAC
79 %
Industrial
99 mm
97 mm
36 mm
NET-35
Brand: MEAN WELL
Compliance: IEC/UL 60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 500 mA
Output Voltage-Channel 3: - 15 VDC
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 45
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock: