NHDD-40-100

MEAN WELL
709-NHDD-40-100
NHDD-40-100

Mfr.:

Description:
LED Power Supplies O/P +380V100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
100 mA
355 VDC
36 W
360 VDC to 400 VDC
With Dimming
1 Output
Panel Mount
32.1 mm (1.264 in)
20.5 mm (0.807 in)
12.5 mm (0.492 in)
Industrial
NHDD-40
Brand: MEAN WELL
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 750
Subcategory: Power Supplies
Unit Weight: 15.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NHDD-40 Constant Current Driver With 380VDC Input

MEAN WELL NHDD-40 are DC-DC Constant Current Drivers with DC 380V Input designed for bus lighting applications. These constant current drivers feature built-in PWM, and an epoxy-potted housing. With an efficiency up to 95%, these fanless constant current drivers can be passively cooled through free air convection. The 355V, 100mA output makes these constant current drivers suitable for power demands up to 36W, with operating temperatures between -30°C and +90°C. MEAN WELL NHDD-40 Constant Current Drivers are suitable for indoor LED lighting applications such as LED panel lighting, recessed lighting, linear lighting, and industrial lighting.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

In Stock: 708

Stock:
708 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.61 $4.61
$4.45 $22.25
$3.97 $39.70
$3.77 $75.40
$3.64 $182.00