NPP-450-24

MEAN WELL
709-NPP-450-24
NPP-450-24

Mfr.:

Description:
Battery Chargers O/P +24V13.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Battery Chargers
RoHS:  
Brand: MEAN WELL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Battery Chargers
Series: NPP-450
Factory Pack Quantity: 8
Subcategory: Battery
Unit Weight: 1.02 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NPP-450/750 Battery Chargers & Power Supplies

MEAN WELL NPP-450/750 Battery Chargers and Power Supplies offer a 2-in-1 design that ensures flexibility to switch their operating mode, 63Hz maximum frequency rating, and up to 93% efficiency. The NPP-450/750 series is used as a three-stage charger for lead-acid batteries and can be used as a constant voltage output power supply to drive general loads. The operating mode is designed to be quickly switched by plugging and unplugging a connector from the front panel. In addition, these chargers and supplies combos feature remote ON/OFF control, built-in intelligent fan with variable speed based on temperature to reduce noise and extend fan lifetime, and multiple protections including short circuit, overload, overvoltage, and overtemperature. MEAN WELL NPP-450/750 Battery Chargers and Power Supplies are ideal for radio system backup solutions, electric scooter chargers, surveillance systems, and mechanical and electrical equipment.

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$119.72 $119.72
$114.02 $570.10
$109.02 $872.16
$105.82 $2,539.68