MHCCOV-25ME

MH Connectors
636-MHCCOV-25ME
MHCCOV-25ME

Mfr.:

Description:
D-Sub Backshells 25 WAY BUDGET METAL D HOOD SHORT/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
Top Entry
1 Entry
Zinc
25 Position
Bulk
Brand: MH Connectors
Cable Diameter: 16 mm
Flammability Rating: UL 94 HB
Hardware: Screw Locks
Product Type: D-Sub Backshells
Series: MHCCOV
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Part # Aliases: CCOV-25ME
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.76 $5.76
$5.72 $57.20
$4.85 $121.25
$4.73 $473.00
$4.27 $1,067.50
$4.08 $2,040.00
$3.80 $3,800.00
$3.68 $9,200.00
5,000 Quote