FAD101-22AMS-R

Mallory Sonalert
539-FAD101-22AMS-R
FAD101-22AMS-R

Mfr.:

Description:
Digital Panel Meters Ammeter (A),Square,Red,50-380 VAC,IP-65,22 x 50 mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Digital Panel Meters
RoHS:  
Ammeter
LED, 3 Digit
50 VAC to 265 VAC
50 VAC to 265 VAC
FAD
Brand: Mallory Sonalert
Length: 48.6 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Subcategory: Test Equipment
Termination Style: Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAD Digital Panel Meters

Mallory Sonalert FAD Digital Panel Meters provide eight single-measurement types and three available dual-measurement types. The single-measurement types include voltage, current, frequency, energy, power, temperature, counter, and timer, and the dual types comprise voltage and current, voltage and frequency, and KW and W power. The Mallory Sonalert FAD series offers round or square displays, five LED color options, and a standard 22mm mounting hole size. The round display type is IP65 rated. Voltage ratings range from 5VDC to 500VAC.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.05 $13.05
$10.77 $107.70
$10.01 $250.25
$9.49 $474.50
$9.02 $902.00
$8.48 $2,120.00