JR28-R-4

Mallory Sonalert
539-JR28-R-4
JR28-R-4

Mfr.:

Description:
LED Panel Mount Indicators 30MM 24VAC/DC R POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: LED Panel Mount Indicators
RoHS:  
Stacklights
Red
22.5 mm
Wire
50 mA
24 V
Round
JR
Brand: Mallory Sonalert
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Method: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JR 30mm Stack Lights with Sound

Mallory Sonalert JR 30mm Stack Lights with Sound are small enough to fit on top of control boxes and are available in one to three stacks. Mallory Sonalert JR 30mm Stack Lights offer 9-16VDC or 24VAC/DC voltage ranges and red, yellow, and green colors. The series features seven different sound types: continuous tone, chime tone, fast pulse tone, fast double pulse tone, slow double pulse tone, medium pulse tone, and slow pulse tone. Mallory Sonalert JR 30mm Stack Lights are cUL approved and NEMA 12 and IP52 rated.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.47 $65.47
$65.26 $652.60
$62.12 $6,212.00
1,000 Quote