JT028-R-CDL

Mallory Sonalert
539-JT028-R-CDL
JT028-R-CDL

Mfr.:

Description:
Tower Lights - Assembled STK LIGHT RED CONT DIRECT 80-90DB MULTI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Tower Lights - Assembled
RoHS:  
JT
Panel Mount
Wire Lead
24 VAC/24 VDC
IP52
Multiple Tones
50 mA
Brand: Mallory Sonalert
Diameter: 22.2 mm
Product: Stacklights
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: With Sound
Unit Weight: 270.340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial StackLights

Mallory Sonalert Industrial StackLights feature state-of-the-art brilliant LEDs with options for sound or no sound. These StackLights offer one to five stacks and pole or direct mount options. These Mallory Sonalert StackLights provide an opaque white lens and LED colors of red, yellow, green, blue, and white/clear. The sound versions feature a 2000Hz sound frequency and include four sound options: continuous, medium pulse (5pps), slow double pulse, and continuous tone for five seconds followed by a short pulse tone every one second.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$120.41 $120.41