MON1027APv2

1138-MON1027APV2
MON1027APv2

Mfr.:

Description:
Display Modules 27" Monitor, Projected Capacitive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Maple Systems
Product Category: Display Modules
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:  
MON1000
TFT-LCD Displays
Industrial Touchscreen Monitor
27 in
1920 x 1080
USB
Brand: Maple Systems
Dimensions: 654.6 mm x 394.8 mm x 48.8 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 1.06 A to 2.12 A
Operating Supply Voltage: 12 VDC to 24 VDC
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 7.144 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8528520000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: