LS1652SMC

Marktech Optoelectronics
193-LS1652SMC
LS1652SMC

Mfr.:

Description:
Infrared Emitters 1650nm SWIR Emitter Flat Top Ceramic SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
1650 nm
50 deg
50 mA
1 V
3.5 mW
- 20 C
+ 80 C
3.5 mm x 2.2 mm x 1.24 mm
Bulk
Brand: Marktech Optoelectronics
Lens Shape: Round
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SWIR Emitter
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.90 $24.90
$19.56 $195.60
$16.92 $1,692.00
$15.33 $7,665.00
1,000 Quote