MT51020-IR

Marktech Optoelectronics
193-MT51020-IR
MT51020-IR

Mfr.:

Description:
Infrared Emitters Infrared Emitter 1020nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
1020 nm
65 mW/sr
20 deg
100 mA
1.25 V
136 mW
- 20 C
+ 80 C
T-1 3/4 (5 mm)
Bulk
Brand: Marktech Optoelectronics
Fall Time: 40 ns
Height: 8.7 mm
Illumination Colour: Infrared
Length: 5 mm
Lens Dimensions: 5 mm
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Rise Time: 20 ns
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Viewing Angle: 20 deg
Vr - Reverse Voltage: 5 V
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.88 $16.88
$13.26 $132.60
$11.14 $1,114.00
$10.22 $5,110.00
$9.93 $9,930.00