MT51060-IR

Marktech Optoelectronics
193-MT51060-IR
MT51060-IR

Mfr.:

Description:
Infrared Emitters Infrared Emitter 1060nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
1040 nm
20 deg
100 mA
1.25 V
150 mW
- 20 C
+ 80 C
T-1 3/4 (5 mm)
Bulk
Brand: Marktech Optoelectronics
Fall Time: 20 ns
Height: 8.6 mm
Illumination Colour: Infrared
Length: 5 mm
Lens Dimensions: 5 mm
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Rise Time: 20 ns
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Viewing Angle: 20 deg
Vr - Reverse Voltage: 5 V
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Near-Infrared Emitters

Marktech Optoelectronics Near-Infrared Emitters are interchangeable with multiple packages and tested for any optical and electrical parameter. The Near IR Emitters feature a peak emission wavelength range of 720nm to 950nm. The Near IR Emitters are designed for applications requiring high output and precise optical/mechanical axis alignment.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.11 $17.11
$13.43 $134.30
$11.30 $1,130.00
$10.39 $5,195.00
$10.23 $10,230.00
2,500 Quote