MTE5010-095-IR

Marktech Optoelectronics
193-MTE5010-095-IR
MTE5010-095-IR

Mfr.:

Description:
Infrared Emitters SWIR Emitter 1050nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
1050 nm
20 deg
20 mA
1.15 V
150 mW
- 25 C
+ 85 C
Bulk
Brand: Marktech Optoelectronics
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Short Wavelength Infrared Emitters

Marktech Optoelectronics Short Wavelength Infrared (SWIR) Emitters include both through-hole and surface-mount packages with wavelengths ranging from 1020nm to 1900nm. The SWIR emitters operate from 20mA to 350mA current range and are designed for high-power applications. These emitters consist of a high-output infrared die in a water-clear, 5mm plastic-molded package. Marktech Optoelectronics SWIR emitters offer high-speed light emission across spectral ranges not easily detected by standard detectors and are ideal for material and chemical analysis. Typical applications include optical switches, optical sensors, fiber-optic communication, biofluorescence and blood chemistry analysis, night vision, safety equipment, currency validation, fiber optics, and inspection systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.45 $4,045.00