MTE8760CP

Marktech Optoelectronics
193-MTE8760CP
MTE8760CP

Mfr.:

Description:
Infrared Emitters Infrared Emitter 870nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
870 nm
20 deg
50 mA
1.5 V
160 mW
- 20 C
+ 80 C
SMD-2
Bulk
Brand: Marktech Optoelectronics
Height: 1.91 mm
Length: 3.5 mm
Lens Dimensions: 1.62 mm
Lens Shape: Dome
Pin Count: 2
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Vr - Reverse Voltage: 5 V
Width: 2.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.83 $50.83
$39.29 $392.90
$37.61 $3,761.00
1,000 Quote