MTRS1301D

Marktech Optoelectronics
193-MTRS1301D
MTRS1301D

Mfr.:

Description:
Infrared Detectors 1300nm Photo Reflector 4mm Plastic Flat Top

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Detectors
RoHS:  
Quantum Infrared Detectors
Through Hole
- 20 C
+ 80 C
Reflective
Brand: Marktech Optoelectronics
Product Type: IR Detectors
Responsivity: 0.7 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Tradename: Reflective Sensor
Wavelength: 1300 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.18 $39.18
$33.33 $333.30
$32.41 $3,241.00