MTRS5750

Marktech Optoelectronics
193-MTRS5750
MTRS5750

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Visible Emitter 574nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
Reflective
0.5 mm to 1.5 mm
20 V
50 mA
2.4 V
5 V
- 20 C
+ 80 C
Through Hole
Bulk
Brand: Marktech Optoelectronics
Fall Time: 30 us
If - Forward Current: 20 mA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 80 mW
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 20 us
Factory Pack Quantity: 1
Subcategory: Optical Switches
Wavelength: 574 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.64 $6.64
$4.99 $49.90
$4.02 $402.00
$3.61 $1,805.00
$3.35 $3,350.00