MTRS6660

Marktech Optoelectronics
193-MTRS6660
MTRS6660

Mfr.:

Description:
Optical Switches, Specialised Visible Emitter 660nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Optical Switches, Specialised
RoHS:  
Reflective
Through Hole
- 20 C
+ 80 C
Bulk
Brand: Marktech Optoelectronics
If - Forward Current: 20 mA
Ir - Reverse Current: 10 uA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Type: Photodiode
Package/Case: Non-standard
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Specialized
Sensing Distance: 0.5 mm to 1.5 mm
Factory Pack Quantity: 1
Subcategory: Optical Switches
Vf - Forward Voltage: 1.8 V
Vr - Reverse Voltage: 5 V
Wavelength: 660 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.73 $5.73
$4.28 $42.80
$3.43 $343.00
$3.05 $1,525.00
$2.83 $2,830.00