MTSM2350HSD-UVS

Marktech Optoelectronics
193-MTSM2350HSD-UVS
MTSM2350HSD-UVS

Mfr.:

Description:
UV LEDs 235nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: UV LEDs
RoHS:  
SMD-8
Ultraviolet
20 mA
5.8 V
60 deg
800 mW
Bulk
Brand: Marktech Optoelectronics
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UVC LEDs & Starboards

Marktech Optoelectronics UVC LEDs and Starboards are powerful far UV-C emitting devices with 235nm and 255nm peak wavelengths. These LEDs are mounted on the starboards and feature both domed and flat lenses. The UVC LEDs and starboards come in a 5mm x 5mm seam-welded surface mount package designed for applications requiring high output power and efficiency. These LEDs and starboards feature 100mA forward current, low power dissipation, 60° and 120° viewing angle. Typical applications include UV curing, air and water disinfection, DNA protein analysis, and gas sensing.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$799.52 $799.52
$738.17 $7,381.70