MTSM340UV-D3065S

Marktech Optoelectronics
193-MTSM340UV-D3065S
MTSM340UV-D3065S

Mfr.:

Description:
UV LEDs 340nm SMD 65 degree Dome Lens on Starboard

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: UV LEDs
RoHS:  
1414 (3535 metric)
Ultraviolet (UVA)
600 mA
5.5 V
340 nm
70 deg
85 mW
3.5 mm
1.5 mm
3.5 mm
- 30 C
+ 85 C
Dome
Bulk
Brand: Marktech Optoelectronics
Orientation: Top View
Product: UV LEDs (Ultraviolet)
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Ultraviolet Emitter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTSM340UV UV LEDs

Marktech Optoelectronics MTSM340UV UV LEDs are high-reliability surface-mount UV LED emitters designed for applications requiring high radiant power output and accuracy. These LEDs emit light at a peak wavelength of 340nm and support forward currents up to 600mA. The MTSM340UV-D3035 LEDs feature 80mW (typical) radiant flux and 35° (typical) viewing angle. The MTSM340UV-D3065 LEDs feature 85mW (typical) radiant flux and 70° (typical) viewing angle. The MTSM340UV LEDs are available in a 3.5mm x 3.5mm metal-sealed SMD hemispherical lens package. These LEDs are ideally suited for UV curing, optical sensors, and protein analysis.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$131.88 $131.88
$113.10 $1,131.00