1552.4903

Marquardt Switches
979-1552.4903
1552.4903

Mfr.:

Description:
Rocker Switches ROCKER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Rocker Switch
Non-Illuminated
DPST
ON - OFF
16 A
250 VAC
Rocker
Panel Mount
Actuator Style: Rocker
Brand: Marquardt Switches
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Series: 1550
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8538909999
MXHTS:
85366999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 1550 Rocker Switches

Marquardt Series 1550 Rocker Switches are single and double pole switches rated to 16(4)A, 250VAC. This series is available in illuminated and non-illuminated models. Two housing versions are offered, with and without flange. Marquardt Series 1550 Rocker Switches feature inrush currents (capacitive) up to 100A and 5E4 mechanical life endurance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.36 $10.36
$9.75 $97.50
$8.71 $174.20
$7.40 $740.00
$6.72 $3,360.00
$6.42 $6,420.00
$6.16 $12,320.00