LK162-12-USB-R

Matrix Orbital
891-LK162-12-USB-R
LK162-12-USB-R

Mfr.:

Description:
LCD Character Display Modules & Accessories

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
LCD Character Display Modules
16 x 2
80 mm x 36 mm x 27.55 mm
56.2 mm x 11.5 mm
None
DOW, GPIO, I2C, RS-232, TTL, USB
Black
5 V
Brand: Matrix Orbital
Character Size: 5.55 mm x 2.95 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.35 $56.35