MXL76125-AQB-R

MaxLinear
701-MXL76125-AQB-R
MXL76125-AQB-R

Mfr.:

Description:
Switching Voltage Regulators 15A synchronous buck regulator with 2-bit VID, 5V to 22V input, 0.6V to 18V output, 200kHz to 1.25MHz, QFN-23 4x5, reel, -40C to +125 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-23
Buck
5 V
15 A
1 Output
800 uA
200 kHz to 1.25 MHz
- 40 C
+ 125 C
MXL76125
Reel
Brand: MaxLinear
Input Voltage: 4.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$3.23 $9,690.00
6,000 Quote