MXL76503N-ASA-R

MaxLinear
701-MXL76503N-ASA-R
MXL76503N-ASA-R

Mfr.:

Description:
Switching Voltage Regulators 3A synchronous buck regulator, PFM mode, 4.5V to 18V input, 0.6V to 18V output, 720kHz, SOT-23-6, tape/reel, -40C to +85 C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Buck
600 mV to 18 V
3 A
1 Output
250 uA
720 kHz
- 40 C
+ 125 C
MXL7650
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 5 uA
Peak Solder Temperature: + 260 C
Pin Count: 6
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MxL7650x Synchronous Step-Down Converters

MaxLinear MxL7650x Synchronous Step-Down (Buck) Converters support up to 18V input with 2A, 3A, 5A, or 8A output capability, using constant-on-time (COT) control for fast transient response, high efficiency, and minimal external components. These high-efficiency, fully integrated synchronous step-down (buck) DC-DC converters are available in compact SOT-23-6, 2mm x 2mm, and 3mm x 3mm QFN packages. The compact, high-performance devices offer robust protection features that simplify power delivery for modern, multi-rail systems. The MxL7650x converters feature a 0.6V to 18V output voltage range and a 500kHz or 1MHz, 700KHz to 720KHz switching frequency range. These converters are stable in operation with low ESR ceramic output capacitors. Typical applications include laptops, tablet PCs, networking and Ethernet systems, personal video recorders, flat-panel TVs and monitors, and distributed power systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 2026/12/15
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.54 $0.54
$0.376 $3.76
$0.335 $8.38
$0.292 $29.20
$0.27 $67.50
$0.258 $129.00
$0.248 $248.00
Full Reel (Order in multiples of 3000)
$0.228 $684.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩