MXL83101E-ADA-R

MaxLinear
701-MXL83101E-ADA-R
MXL83101E-ADA-R

Mfr.:

Description:
RS-422/RS-485 Interface IC Slew limited half-duplex RS-485/422 transceivers with IEC ESD and EFT protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MxL8310
SMD/SMT
NSOIC-8
Transceiver
1 Driver
1 Receiver
250 Mb/s
- 40 C
+ 125 C
RS-422/RS-485 Transceivers
Reel
Cut Tape
Brand: MaxLinear
Duplex: Half Duplex
ESD Protection: Yes
Operating Supply Current: 1.5 mA
Output Current: 60 mA
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Half Duplex Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MxL8310x/MxL8311x Half-Duplex RS-485 Transceivers

MaxLinear MxL8310x/MxL8311x Half-Duplex RS-485 Transceivers are ±15kV ESD-protected, 1/8 load, failsafe devices that support differential communication in harsh industrial environments. The bus pins tolerate IEC electrical fast transients (EFT) and electrostatic discharge (ESD) while reducing EMI transmission with slew-controlled drivers. High receiver input impedance allows 256 transceivers to share a common data bus while maintaining signal margin without excessive loading or using expensive repeaters. The MxL8310x devices operate at 5V power supply, and the MxL8311x devices operate from 3.3V to 5V.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
2,500
Expected 2027/10/19
Factory Lead Time:
46
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.82 $0.82
$0.583 $5.83
$0.525 $13.13
$0.448 $44.80
$0.418 $104.50
$0.398 $199.00
$0.383 $383.00
Full Reel (Order in multiples of 2500)
$0.352 $880.00