MXL83437E-ADA-R

MaxLinear
701-MXL83437E-ADA-R
MXL83437E-ADA-R

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad RS485 Receiver High Performance

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MXL8343
SMD/SMT
NSOIC-16
Receiver
4 Receiver
80 Mb/s
5.5 V
4.5 V
- 40 C
+ 125 C
RS-422/RS-485 Receivers
Reel
Cut Tape
Brand: MaxLinear
Development Kit: MXL83437E-ADA-EVK-1
ESD Protection: ESD Protected
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Pd - Power Dissipation: 138 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 6.5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Receiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MxL83437/8 80Mbps Quad RS-485/422 Receivers

MaxLinear MxL83437 and MxL83438 80Mbps Quad RS-485/422 Receivers are monolithic quadruple differential line RS-485/RS-422 receivers that support communication up to 80Mbps in harsh industrial environments. The bus pins tolerate IEC electrical fast transients (EFT) and IEC electrostatic discharge (ESD). The low-skew MxL83437 and MxL83438 offer input hysteresis and a wide input-voltage range. Guaranteed low propagation delays and channel-to-channel and part-to-part propagation delay skews ensure maximum system performance.

In Stock: 2,497

Stock:
2,497 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.63 $4.63
$3.54 $35.40
$3.26 $81.50
$2.94 $294.00
$2.80 $700.00
$2.71 $1,355.00
$2.64 $2,640.00
Full Reel (Order in multiples of 2500)
$2.62 $6,550.00
$2.61 $13,050.00