MXL86110I-AQB-R

MaxLinear
701-MXL86110I-AQB-R
MXL86110I-AQB-R

Mfr.:

Description:
Ethernet ICs MxL86110I - Single-port Gigabit Ethernet PHY with RGMII, QFN-40, (I-temp)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
QFN-40
Ethernet PHYs
1 Gb/s
Serial
2.97 V
3.63 V
- 40 C
+ 125 C
MXL86110
Reel
Cut Tape
Brand: MaxLinear
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MxL86110 Single Port Gigabit Ethernet PHYs

MaxLinear MxL86110 Single Port Gigabit Ethernet PHYs offer state-of-the-art capabilities with low power consumption, a small footprint, and low RBOM. The MxL86110 supports 10BASE-Te, 100BASE-TX, and 1000BASE-T on a twisted pair interface. The 10BASE-Te and 100BASE-TX enable half- and full-duplex and 1000BASE-T full-duplex modes of operation. The MxL86110 is available in commercial and industrial temperature ranges while supporting an RGMII MAC interface.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,000
Expected 2027/04/20
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.55 $4.55
$3.44 $34.40
$3.16 $79.00
$2.86 $286.00
$2.71 $677.50
$2.70 $1,350.00
Full Reel (Order in multiples of 3000)
$2.47 $7,410.00