SP3483EN-L/TR

MaxLinear
701-SP3483EN-L/TR
SP3483EN-L/TR

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V LoPwr Slew Rate Ltd.Half-Dplx RS485

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SP3483
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
250 kb/s
3.465 V
3.135 V
- 40 C
+ 85 C
RS-422/RS-485 Transceivers
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Duplex: Half Duplex
ESD Protection: 2 kV
Input Voltage: - 7 V to 12 V
Operating Supply Current: 800 uA
Operating Supply Voltage: 3.3 V
Output Current: 250 mA
Output Type: Differential
Output Voltage: 1.5 V to 3.3 V
Pd - Power Dissipation: 500 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 70 ns, 900 ns
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 75

Stock:
75
Can Dispatch Immediately
On Order:
2,500
Expected 2027/10/05
Factory Lead Time:
46
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.51 $1.51
$1.10 $11.00
$0.998 $24.95
$0.869 $86.90
$0.816 $204.00
$0.784 $392.00
$0.776 $776.00
Full Reel (Order in multiples of 2500)
$0.73 $1,825.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.52
Min:
1

Similar Product

MaxLinear SP3483EN-L
MaxLinear
RS-422/RS-485 Interface IC RS485 250 kbps temp -40C to 85C