SP3490EN-L/TR

MaxLinear
701-SP3490EN-L/TR
SP3490EN-L/TR

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V LoPwr Full-Dup RS485w/10Mbps Data

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SP3490
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
10 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
RS-422/RS-485 Transceivers
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Duplex: Full Duplex
ESD Protection: 2 kV
Input Voltage: - 7 V to 12 V
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V
Output Current: 250 mA
Output Voltage: 1.5 V to 3.3 V
Pd - Power Dissipation: 600 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 40 ns, 70 ns
Protocol Supported: RS-422, RS-485
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 152

Stock:
152
Can Dispatch Immediately
On Order:
2,500
Expected 2026/12/15
5,000
Expected 2027/07/13
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.87 $1.87
$1.38 $13.80
$1.26 $31.50
$1.12 $112.00
$1.06 $265.00
$1.02 $510.00
$1.01 $1,010.00
Full Reel (Order in multiples of 2500)
$0.937 $2,342.50
$0.922 $4,610.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.97
Min:
1

Similar Product

MaxLinear SP3490EN-L
MaxLinear
RS-422/RS-485 Interface IC RS485 10000 kbp 3.3V temp -40C to 85C