SP3494EN-L/TR

MaxLinear
701-SP3494EN-L/TR
SP3494EN-L/TR

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V Slew Ltd RS485/ RS422 2.5Mbps Half

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SP3494
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
2.5 Mb/s
3.465 V
3.135 V
- 40 C
+ 85 C
RS-422/RS-485 Transceivers
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Duplex: Half Duplex
ESD Protection: 2 kV
Input Voltage: - 7 V to 12 V
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V
Output Current: 250 mA
Output Voltage: 1.5 V to 3.3 V
Pd - Power Dissipation: 600 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 45 ns, 70 ns
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 527

Stock:
527
Can Dispatch Immediately
On Order:
2,500
Expected 2026/11/10
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.91 $1.91
$1.41 $14.10
$1.28 $32.00
$1.12 $112.00
$1.06 $265.00
$1.02 $510.00
$1.01 $1,010.00
Full Reel (Order in multiples of 2500)
$0.883 $2,207.50
$0.88 $4,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.87
Min:
1

Similar Product

MaxLinear SP3494EN-L
MaxLinear
RS-422/RS-485 Interface IC RS485/422 2500 kbps temp -40C to 85C