30351

Mersen
737-30351
30351

Mfr.:

Description:
Fuse Holders MIDGT FUSEBLOCK 600V 30A 1P CB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holders
RoHS:  
Fuse Holders
Class CC
Holder
1 Pole
30 A
600 VAC, 600 VDC
Twist Lock
Screw
Box
Brand: Mersen
Color: Black
Illumination: Non Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 49.895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.91 $62.91
$52.18 $260.90
$48.14 $481.40
$39.84 $1,992.00
$36.70 $3,670.00
$32.90 $8,225.00