A300081

Mersen
737-A300081
A300081

Mfr.:

Description:
Industrial & Electrical Fuses 6,9 URD 33 TT F 0900

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Circuit Protection Fuses
900 A
690 VAC, 700 VAC
Fast-Acting Fuses
200 kA
Threaded
Class aR Fuses
33
With Indicator
Brand: Mersen
Length: 73 mm
Melting I2t: 130 kA2s
Factory Pack Quantity: 3
Subcategory: Fuses
Width: 73 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$603.54 $1,810.62
$603.53 $3,621.18