GAB1

Mersen
737-GAB1
GAB1

Mfr.:

Description:
Cartridge Fuses 1-1/4X1/4 FUSE 250V 1A GAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
RoHS:  
Ceramic Fuses
1 A
Fast Blow
250 VAC
35 A, 10 kA
Holder / Clip
Clip
Box
Body Style: Cylindrical
Brand: Mersen
Product Type: Cartridge Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Ceramic Fuse
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.92 $3.92
$3.24 $16.20
$3.14 $31.40
$2.88 $288.00
$2.69 $672.50
$2.57 $1,285.00
$2.51 $2,510.00
$2.50 $6,250.00