MX-FS2

Metcal
745-MX-FS2
MX-FS2

Mfr.:

Description:
Industrial & Electrical Fuses Fuse for110/120 V Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Industrial & Electrical Fuses
RoHS:  
Power Protection Fuses
2 A
125 VAC
Clip
MX
Brand: Metcal
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 1.814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8515900090
USHTS:
8536100020
TARIC:
8515908090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.68 $10.68
$10.20 $510.00
$9.51 $951.00
$9.27 $2,317.50
$8.83 $4,415.00
$8.68 $8,680.00
2,500 Quote