SFP-CH25

Metcal
745-SFP-CH25
SFP-CH25

Mfr.:

Description:
Soldering Irons Chisel Cartridge 30deg 2.5mm (.10in)

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
+ 421 C
2.5 mm
Brand: Metcal
Description/Function: 30 deg chisel cartridge
Packaging: Blister Pack
Product Type: Soldering Irons
Series: SxP
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515900090
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 65

Stock:
65
Can Dispatch Immediately
On Order:
77
Expected 2026/12/02
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.49 $33.49
$30.41 $152.05
$29.16 $291.60
$28.06 $701.50
$26.46 $1,323.00
$25.30 $2,530.00
$24.75 $6,187.50
1,000 Quote