2SA812-M6-TP

Micro Commercial Components (MCC)
833-2SA812-M6-TP
2SA812-M6-TP

Mfr.:

Description:
Bipolar Transistors - BJT PNP SILICON EPITAXIAL TRANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
STO23-3
PNP
Single
100 mA
50 V
60 V
5 V
300 mV
200 mW
180 MHz
- 55 C
+ 150 C
2SA812
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Continuous Collector Current: 100 mA
DC Collector/Base Gain hFE Min: 90
DC Current Gain hFE Max: 600
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,674

Stock:
1,674 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.20 $0.20
$0.114 $1.14
$0.07 $7.00
$0.05 $25.00
$0.044 $44.00
Full Reel (Order in multiples of 3000)
$0.044 $132.00