3SMAJ5954BHE3-TP

833-3SMAJ5954BHE3-TP
3SMAJ5954BHE3-TP

Mfr.:

Description:
Zener Diodes 3Watt Zener 1.5Vf 160Vz 700Ohm 121.6Vr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
160 V
SMD/SMT
SMA
3 W
5 %
1 uA
700 Ohms
- 55 C
+ 150 C
Single
2.3 mA
AEC-Q101
Reel
Cut Tape
3SMAJ5954B
Brand: Micro Commercial Components (MCC)
Height: 2.44 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 1 uA
Length: 4.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Width: 2.92 mm
Zener Current: 18 mA
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: