BAT46L2-TP

Micro Commercial Components (MCC)
833-BAT46L2-TP
BAT46L2-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
Schottky Diodes
SMD/SMT
DFN1006-2
Single
Si
100 V
1 V
1 A
100 nA
- 55 C
+ 125 C
Brand: Micro Commercial Components (MCC)
Pd - Power Dissipation: 150 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 71 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAT46L2 Schottky Diode

Micro Commercial Components (MCC) BAT46L2 Schottky Diode is a 150mW small-signal Schottky diode designed for high‑speed switching applications. This diode supports a reverse breakdown voltage of 100V and an average rectified current of 200mA. The BAT46L2 diode offers a low forward voltage of about 1V at 200mA, which helps reduce power loss. This Schottky diode features a fast reverse‑recovery time of 5ns, enabling efficient high‑frequency operation. The BAT46L2 diode comes in a compact DFN1006‑2L package and is ideal for space‑constrained surface‑mount applications.

In Stock: 8,590

Stock:
8,590 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.33 $0.33
$0.19 $1.90
$0.116 $11.60
$0.083 $41.50
$0.073 $73.00
$0.064 $160.00
$0.053 $265.00