BC857BVP-TP

833-BC857BVP-TP
BC857BVP-TP

Mfr.:

Description:
Bipolar Transistors - BJT DUAL PNP TRANSISTORS, SOT-563

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-563-6
PNP
Dual
100 mA
45 V
50 V
5 V
400 mV
150 mW
100 MHz
- 55 C
+ 150 C
BC857BVP
Reel
Brand: Micro Commercial Components (MCC)
DC Collector/Base Gain hFE Min: 220 at - 2 mA, - 5 V
DC Current Gain hFE Max: 450 at - 2 mA, - 5 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: