BSS123KHE3-TP

833-BSS123KHE3-TP
BSS123KHE3-TP

Mfr.:

Description:
MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
100 V
280 mA
4.6 Ohms
20 V
2.5 V
1.3 nC
- 55 C
+ 150 C
780 mW
Enhancement
Reel
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 51 ns
Pin Count: 3
Product Type: MOSFETs
Rise Time: 3 ns
Series: BSS123K
Factory Pack Quantity: 30000
Subcategory: Transistors
Typical Turn-Off Delay Time: 9 ns
Typical Turn-On Delay Time: 3 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: