MCU80N03-TP

Micro Commercial Components (MCC)
833-MCU80N03-TP
MCU80N03-TP

Mfr.:

Description:
MOSFETs Trench Power LV 30Vds 20Vgs 35W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
30 V
80 A
2.8 mOhms
20 V
800 mV
28 nC
- 55 C
+ 175 C
70 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 30 V
Pin Count: 3
Product Type: MOSFETs
Rise Time: 36 ns
Series: MCU80N03
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 6 ns
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medium Power MOSFETs

MCC Medium Power MOSFETs feature advanced trench MOSFET technology and are housed in small packages to save on board space. The MOSFETs have an ultralow on-resistance with a low gate charge and meet UL 94V-0 flammability ratings. Halogen-free versions are available upon request by adding suffix "-HF".

In Stock: 1,553

Stock:
1,553 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.20 $1.20
$0.733 $7.33
$0.49 $49.00
$0.378 $189.00
Full Reel (Order in multiples of 2500)
$0.378 $945.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩