SMD120PLQ-TP

Micro Commercial Components (MCC)
833-SMD120PLQ-TP
SMD120PLQ-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
SMD120PLQ
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q101 SMD110 Thru SMD120 Schottky Rectifiers

Micro Commercial Components (MCC) AEC-Q101 SMD110 Thru SMD120 Schottky Rectifiers are "green" halogen-free devices. The Micro Commercial Components rectifiers fulfill the highest environmental standards and are fully Automotive Qualified to AEC-Q101. The rectifiers are housed in a low-profile package and boast an impressive surge capability while meeting stringent safety requirements.

In Stock: 4,753

Stock:
4,753 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.459 $4.59
$0.29 $29.00
$0.18 $90.00
$0.147 $147.00
Full Reel (Order in multiples of 2500)
$0.117 $292.50