SS18-LTP

833-SS18-LTP
SS18-LTP

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A SCHOTTKY BARRIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
1 A
80 V
850 mV
30 A
50 uA
- 55 C
+ 150 C
SS18
Reel
Brand: Micro Commercial Components (MCC)
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 80 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SS12-L to SS110-L Schottky Rectifiers

Micro Commercial Components (MCC) SS12-L to SS110-L Schottky Rectifiers are ideal for applications that require a low forward drop and a small PCB footprint. These devices feature a maximum recurrent peak reverse voltage range from 20V to 100V and a maximum RMS voltage range from 14V to 70V. The average forward current is 1A with a 30A peak forward surge current. 

Availability

Stock: