MSSP-12496

Micro-Mode
77-MSSP-12496
MSSP-12496

Mfr.:

Description:
RF Adapters - In Series CONN ADAPT JACK-JACK SMPM 50 O

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro-Mode
Product Category: RF Adapters - In Series
RoHS:  
SMPM
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
Bullet
Gold
Beryllium Copper
Bulk
Brand: Micro-Mode
Contact Material: Beryllium Copper
Insulator Material: Polytetrafluoroethylene (PTFE)
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - In Series
Series: SMPM
Side 1 RF Series: SMPM
Side 2 RF Series: SMPM
Factory Pack Quantity: 1
Subcategory: RF Adapters
Tradename: MSSP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)