MSSP-7246

Micro-Mode
77-MSSP-7246
MSSP-7246

Mfr.:

Description:
RF Connectors / Coaxial Connectors CONN SMPM JACK STR 50 OHM CABL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro-Mode
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Blindmate Connectors
SMPM
Jack (Socket)
50 Ohms
Twist On
Straight
Standard
Free Hanging (In-Line)
0.047 in. Semi-Rigid
Body Finish: Gold
Body Material: Beryllium Copper
Body Style: Straight
Brand: Micro-Mode
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulator Material: Polytetrafluoroethylene (PTFE)
Product Type: RF Connectors / Coaxial Connectors
Series: SMPM
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: MSSP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)