WSDA-200-USB

MicroStrain by HBK
130-WSDA-200-USB
WSDA-200-USB

Mfr.:

Description:
Gateways WSDA-200-USB Base Station, internal antenna. NOT CERTIFIED FOR USE IN THE UK, EU OR JAPAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: Gateways
RoHS:  
USB Gateways
2.405 GHz to 2.48 GHz
16 ks/s
1 Port
5 V
5 V
- 40 C
+ 85 C
58.2 mm x 20.3 mm x 10.8 mm
Brand: MicroStrain by HBK
Operating Supply Current: 50 mA
Product Type: Gateways
Series: WSDA-200-USB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: MicroStrain
Part # Aliases: 6307-2040
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517610000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WSDA®-2000 Gateways for Wireless Nodes

MicroStrain by HBK WSDA®-2000 Gateways for Wireless Nodes are network-ready gateways for reliable data acquisition. The WSDA-2000 features Ethernet, USB 2.0, and J1939 CAN interfaces. The gateways also feature 4GB of onboard memory for data logging. Ethernet connectivity means access to a wireless sensor network from anywhere in the world. This gateway automatically pushes data to SensorCloud, where data is securely stored, viewed, and may have analytics operations or alerts set up. The WSDA-2000 also allows a remote connection to control a sensor network as if on-site. The -CE parts are certified for use in the EU, -JPN parts are certified for use in Japan, and -SGP parts are certified for use in Singapore.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
40
Expected 2026/12/11
1
TBD
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$818.98 $818.98
$733.07 $7,330.70