11AA02UIDT-I/SN

Microchip Technology
579-11AA02UIDT-I/SN
11AA02UIDT-I/SN

Mfr.:

Description:
EEPROM 2K UNI/O EE Unique ID Upper Quarter S/W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
2 kbit
UNI/O Bus
100 kHz
256 x 8
SOIC-8
1.8 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
11AA02UID
Reel
Active Read Current - Max: 5 mA
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Pin Count: 8
Product Type: EEPROM
Factory Pack Quantity: 3300
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Tradename: UNI/O
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
$0.437 $1,442.10