1N3028B-1/TR

Microchip Technology
494-1N3028B-1/TR
1N3028B-1/TR

Mfr.:

Description:
Zener Diodes 22V 11.5mA 23 Ohms Voltage Regulator THT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
22 V
Through Hole
DO-41-2
1 W
5 %
10 uA
23 Ohms
- 55 C
+ 175 C
Single
11.5 mA
Reel
Cut Tape
Brand: Microchip Technology
If - Forward Current: 200 mA
Ir - Reverse Current: 10 uA
Product Type: Zener Diodes
Factory Pack Quantity: 113
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 0.093 %/C
Vf - Forward Voltage: 1.2 V
Zener Current: 43 mA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.54 $8.54
Full Reel (Order in multiples of 113)
$8.54 $965.02
$7.26 $1,640.76