1N4109-1/TR

Microchip Technology
494-1N4109-1/TR
1N4109-1/TR

Mfr.:

Description:
Zener Diodes 15V 100 Ohms Voltage Regulator TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
15 V
Through Hole
DO-35-2
500 mW
5 %
50 nA
100 Ohms
- 65 C
+ 175 C
Single
250 uA
Reel
Brand: Microchip Technology
If - Forward Current: 200 mA
Ir - Reverse Current: 50 nA
Product Type: Zener Diodes
Factory Pack Quantity: 358
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 0.085 %/C
Vf - Forward Voltage: 1.1 V
Zener Current: 25 mA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 358   Multiples: 358
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 358)
$2.70 $966.60
$2.28 $1,632.48