1N4568-1/TR

Microchip Technology
494-1N4568-1/TR
1N4568-1/TR

Mfr.:

Description:
Zener Diodes 6.4V .5MA +/- .1% Temperature Compensated TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
6.4 V
Through Hole
DO-35-2
500 mW
5 %
2 uA
200 Ohms
- 65 C
+ 175 C
Single
500 uA
Reel
Brand: Microchip Technology
Diameter: 2.03 mm
Ir - Reverse Current: 2 uA
Length: 4.44 mm
Product Type: Zener Diodes
Factory Pack Quantity: 300
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 0.001 %/C
Zener Current: 70 mA
Unit Weight: 109 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
$6.43 $1,929.00
$5.45 $3,270.00