1N4957US/TR

Microchip Technology
494-1N4957US/TR
1N4957US/TR

Mfr.:

Description:
Zener Diodes 9.1V 150mA 22A Voltage Regulator SQ SMT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
9.1 V
SMD/SMT
D-5B-2
5 W
5 %
25 uA
2 Ohms
- 65 C
+ 175 C
Single
150 mA
Reel
Brand: Microchip Technology
If - Forward Current: 1 A
Ir - Reverse Current: 25 uA
Product Type: Zener Diodes
Factory Pack Quantity: 113
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 0.06 %/C
Vf - Forward Voltage: 1.5 V
Zener Current: 520 mA
Unit Weight: 539 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 113   Multiples: 113
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 113)
$8.64 $976.32