23A1024-E/ST

Microchip Technology
579-23A10579-24-E/ST
23A1024-E/ST

Mfr.:

Description:
SRAM 1024K 1.8V SPI SERIAL SRAM SQI EXT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
32 ns
16 MHz
SDI, SPI, SQI
2.2 V
1.7 V
10 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-8
Tube
Brand: Microchip Technology
Memory Type: SDR
Product Type: SRAM
Series: 23A1024
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Type: Synchronous
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320041
USHTS:
8542320051
JPHTS:
854232019
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.85 $2.85
$2.74 $68.50
$2.64 $264.00